Brainboxes ED-204 Ethernet to 4 Digital IO and RS232 Serial Port Ethernet Switch

Order Code:

43-1751

Brand: Brainboxes MPN: ED-204 EAN-13: 837324009842
Qty Unit Price (Ex VAT)
1+ £157.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 2 days

Brainboxes ED-204 Ethernet to 4 Digital IO and RS232 Serial Port Ethernet Switch has powerful ARM 80 MHz, 32 Bit CPU and offers robust and intelligent ‘control side' devices that provide the interface to systems on the 24V factory floor environment, commonly referred to as ‘process side'. The device installs as a COM Port on the PC to give complete backwards compatibility essential for legacy applications.

Typical applications are control and switching of AC and DC motors, Fans, relay drivers, pumps, Voltage Regulators and Battery Chargers, LEDs and Bulbs, Air Conditioning, Heaters and Solenoids.


  • 4 Digital Inputs/Outputs + RS232 Serial Port + Ethernet Switch
  • Complete Ethernet to Serial Device Server: up to 1 MegaBaud
  • Factory floor process control and automation
  • User friendly software interface, -10°C to +60°C / +14°C to +140°C Temperature range
  • DIN rail & Wall mountable
Type Port Ethernet Switch
RJ45 Ports 4
Mounting Type DIN

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot