Brainboxes SW-584 Industrial 1 SFP & 4 Port Gigabit Ethernet Switch |
|
|
20 in stock, despatched same dayAdditional quantity lead time 14 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Industrial Ethernet Switch |
N/A |
|
DIN |
|
4 |
|
N/A |
|
N/A |
Brainboxes SW-084 1 SFP & 4 PORT GIGABIT ETHERNET SWITCH |
|
|
20 in stock, despatched same dayAdditional quantity lead time 14 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Gigabit Ethernet Switch |
N/A |
|
DIN |
|
4 |
|
N/A |
|
N/A |
Brainboxes SW-104 Industrial Embeddable 4 Port Ethernet Switch |
|
|
5 in stock, despatched same dayAdditional quantity lead time 14 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Industrial Ethernet Switch |
N/A |
|
Embeddable |
|
4 |
|
N/A |
|
N/A |
Brainboxes SW-108 Industrial Embeddable 8 Port Ethernet Switch |
|
|
5 in stock, despatched same dayAdditional quantity lead time 14 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Industrial Ethernet Switch |
N/A |
|
Embeddable |
|
8 |
|
N/A |
|
N/A |
Brainboxes SW-114 Embedded Industrial 4 Port Gigabit Ethernet Switch |
|
|
4 in stock, despatched same dayAdditional quantity lead time 14 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Gigabit Ethernet Switch |
N/A |
|
Embeddable |
|
4 |
|
N/A |
|
N/A |
Brainboxes SW-115 Embedded Industrial 5 Port Gigabit Ethernet Switch |
|
|
5 in stock, despatched same dayAdditional quantity lead time 14 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Gigabit Ethernet Switch |
N/A |
|
Embeddable |
|
5 |
|
N/A |
|
N/A |
Brainboxes SW-515 Compact Industrial 5 Port Gigabit Ethernet Switch DIN Rail |
|
|
16 in stock, despatched same dayAdditional quantity lead time 14 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Gigabit Ethernet Switch |
N/A |
|
DIN |
|
5 |
|
N/A |
|
N/A |
Brainboxes SW-715 Hardened Industrial 5 Port Gigabit Ethernet Switch DIN Rail |
|
|
5 in stock, despatched same dayAdditional quantity lead time 14 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Gigabit Ethernet Switch |
N/A |
|
DIN |
|
5 |
|
N/A |
|
N/A |
Brainboxes ED-038 Ethernet to 3 Relay + 3 Digital Inputs |
|
|
4 in stock, despatched same dayAdditional quantity lead time 14 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Ethernet to Relay |
N/A |
|
DIN |
|
1 |
|
N/A |
|
N/A |
Brainboxes ED-204 Ethernet to 4 Digital IO and RS232 Serial Port Ethernet Switch |
|
|
5 in stock, despatched same dayAdditional quantity lead time 14 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Port Ethernet Switch |
N/A |
|
DIN |
|
4 |
|
N/A |
|
N/A |
Brainboxes ES-357 1 Port RS232 and 1 Port RS422/485 Ethernet to Serial Adapter |
|
|
1 in stock, despatched same dayAdditional quantity lead time 14 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Ethernet to Serial Adapter |
N/A |
|
DIN |
|
1 |
|
N/A |
|
N/A |
Brainboxes PE-505 Pure Embedded 10/100 5 Port Industrial Ethernet Switch |
|
|
20 in stock, despatched same dayAdditional quantity lead time 14 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Industrial Ethernet Switch |
N/A |
|
Embeddable |
|
5 |
|
N/A |
|
N/A |
Brainboxes PE-405 Pure Embedded Ethernet Evaluation Kit |
|
|
5 in stock, despatched same dayAdditional quantity lead time 14 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Ethernet Evaluation Kit |
N/A |
|
Embeddable |
|
N/A |
|
N/A |
|
N/A |
Brainboxes US-346 4 Port RS422/485 USB to Serial Server |
|
|
1 in stock, despatched same dayAdditional quantity lead time 14 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Serial Server |
|
USB |
|
4 |
|
USB |
|
9 Pin Male |
|
Brainboxes US-601 8 Port RS422/485 USB to Serial Multi Drop Hub |
|
|
1 in stock, despatched same dayAdditional quantity lead time 14 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Serial Multi Drop Hub |
|
USB |
|
8 |
|
RS-422/485 |
|
9 Pin Male |
|
Brainboxes US-701 4 Port RS232 USB to Serial Server |
|
|
2 in stock, despatched same dayAdditional quantity lead time 14 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Serial Server |
|
USB |
|
4 |
|
USB |
|
9 Pin Male |
|