Christmas Opening Hours and Delivery Dates here

Brainboxes SW-115 Embedded Industrial 5 Port Gigabit Ethernet Switch

Order Code:

43-1747

Brand: Brainboxes MPN: SW-115 EAN-13: 837324004304
Qty Unit Price (Ex VAT)
1+ £87.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 2 days

Brainboxes SW-115 Embedded Industrial 5 Port Gigabit Ethernet Switch with industrial temperature range of -40°C to +80°C (-40°F to 176°F) and dual input redundant power supply with wide voltage range means it can be powered from USB or on the 24V factory floor. The power terminal is removable with numbered pins for easy wiring and power consumption is optimised based on the status of the link device. With no software required it is ideal for embedded applications.


Galvanically Isolated Ethernet Ports capable of 10/100/1000 Mbps.






  • 5 Port Gigabit Ethernet Switch
  • Ready for embedded applications
  • Redundant dual power inputs: +5V to +30V DC
  • Industrial operating temp range -40°C to +80°C / -40°F to +176°F
  • Lifetime Warranty and Support
Type Gigabit Ethernet Switch
RJ45 Ports 5
Mounting Type Embeddable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot