Christmas Opening Hours and Delivery Dates here

Brainboxes PE-505 Pure Embedded 10/100 5 Port Industrial Ethernet Switch

Order Code:

43-1753

Brand: Brainboxes MPN: PE-505 EAN-13: 837324004960
Qty Unit Price (Ex VAT)
1+ £33.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched same dayAdditional quantity lead time 2 days

Brainboxes PE-505 Pure Embedded 10/100 5 Port Industrial Ethernet Switch is the perfect fit for any stable, future-proof system, even where space is limited.

PE-505 Pure Embedded 5 Port Industrial Ethernet Switch has a mega compact form – at 55x55x10mm it's smaller than a standard business card. The 3D CAD files and PCB footprints, combined with logical placements and fixed distances, provide seamless integration with design software. With board-to-board and board-to-cable connection options, LEDs visible in all orientations, and the option of routing through fibre optic light pipes.


  • Mega compact form – smaller than a standard business card (55x55x10mm)
  • Industrial operating temp (-40 °C to +85 °C)
  • Seamless integration with design software - logical placements and fixed distances
  • Board to board and board to cable connection
  • LEDs visible in all orientations – can be directed to outer casing via fibre optics or light pipe
  • Comprehensive resources: DXF file
  • PCB footprint and 3D download
Type Industrial Ethernet Switch
RJ45 Ports 5
Mounting Type Embeddable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot