Brainboxes PE-405 Pure Embedded Ethernet Evaluation Kit

Standard range
Order Code:

43-1754

Brand: Brainboxes MPN: PE-405 EAN-13: 837324004953
Qty Unit Price (Ex VAT)
1+ £168.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 14 days

Brainboxes PE-405 Pure Embedded Ethernet Evaluation Kit allows easy access to all features of the PE-505* and allows for further testing and debugging within a prototype system before any commitment to custom fixtures or designs is made.

PE-405 Embedded Ethernet Evaluation Kit includes:

Pure Embedded Industrial 5 Port Ethernet Switch (PE-505)*
Mating board (breaks out all ports and functionality to RJ45 or usable headers)
USB cable
MicroMatch to RJ45 adaptor cable
4 x MicroMatch 4-way headers
1 x MicroMatch 8-way header

3D CAD files and PCB footprints
Mega compact form – smaller than a standard business card (55x55x10mm)
Seamless integration with design software – logical placements and fixed distances
Board-to-board and board-to-cable connection
Stability of design guaranteed for min. 10 years
LEDs visible in all orientations – option to route through fibre





  • Embedded Ethernet evaluation kit
  • PE-505 included - quick easy access to all functionality
  • Simplifies integration into test systems
  • Test and debug prototypes before committing to design
  • Monitor power consumption, self-test button, link header, LEDs
  • Instant start-up - USB power option
Type Ethernet Evaluation Kit
IEEE Version N/A
Mounting Type Embeddable
No. of ports N/A
PoE N/A
PoE+ N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot