Brainboxes SW-584 Industrial 1 SFP & 4 Port Gigabit Ethernet Switch

Standard range
Order Code:

43-1742

Brand: Brainboxes MPN: SW-584 EAN-13: 837324005004
Qty Unit Price (Ex VAT)
1+ £107.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched same dayAdditional quantity lead time 14 days

Brainboxes SW-584 Industrial 1 SFP & 4 Port Gigabit Ethernet Switch - This is a fast, low-cost, future-proof way to deploy long network segments which connects to a wide variety of fibre optic and copper cable types for high-speed data connection over extended distances.

With an Industrial temperature range of -40°C to +80°C (-40°F to 176°F) and dual input redundant power supply with wide voltage range means it can be powered from USB or on the 24V factory floor. The power terminal is removable with numbered pins for easy wiring and power consumption is optimised based on the status of the link device. There is no software required making it ideal for factory floor, in vehicle and marine applications.

Galvanically Isolated Ethernet Ports and Automatic detection of data transmission speed: 10/100/1000 Mbps.


  • Fast
  • Low cost
  • Future-proof way to deploy long network segments
  • Connect to wide variety of fibre optic and copper cable types
  • High speed data connection over extended distances
  • Reduce susceptibility to electromagnetic interference
  • Industrial temperature range: -40ºC to +80ºC/-40ºF to +176ºF - works in extreme conditions
  • Jumbo Frame support up to 9K frames
  • Integral DIN mount
  • SFP Port Power Overcurrent protection
Type Industrial Ethernet Switch
IEEE Version N/A
Mounting Type DIN
No. of ports 4
PoE N/A
PoE+ N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot