Brainboxes SW-114 Embedded Industrial 4 Port Gigabit Ethernet Switch

Standard range
Order Code:

43-1746

Brand: Brainboxes MPN: SW-114 EAN-13: 837324004939
Qty Unit Price (Ex VAT)
1+ £83.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 14 days

Brainboxes SW-114 Embedded Industrial 4 Port Gigabit Ethernet Switch has an industrial temperature range of -40°C to +80°C (-40°F to 176°F) and dual input redundant power supply with wide voltage range means it can be powered from USB or on the 24V factory floor. The power terminal is removable with numbered pins for easy wiring. and power consumption is optimised based on the status of the link device. With no software required it is ideal for embedded applications.



  • 4 Gigabit Ethernet ports
  • Wide voltage input range: +5V to +30VDC - can be powered by a variety of sources
  • Industrial temperature range: -40ºC to +80ºC/-40ºF to +176ºF - works in extreme conditions
  • Redundant dual power inputs - reduces risk of power outage
  • Mounting holes in PCB
Type Gigabit Ethernet Switch
IEEE Version N/A
Mounting Type Embeddable
No. of ports 4
PoE N/A
PoE+ N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot