Brainboxes SW-104 Industrial Embeddable 4 Port Ethernet Switch

Standard range
Order Code:

43-1744

Brand: Brainboxes MPN: SW-104 EAN-13: 837324004175
Qty Unit Price (Ex VAT)
1+ £57.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 14 days

Brainboxes SW-104 Industrial Embeddable 4 Port Ethernet Switch has Industrial temperature range of -40°C to +80°C (-40°F to 176°F) and dual input redundant power supply with wide voltage range means it can be powered from USB or on the 24V factory floor. The power terminal is removable with numbered pins for easy wiring and power consumption is optimised based on the status of the link device. There is no software required which makes it ideal for embedded applications.

Galvanically Isolated Ethernet Ports capable of 10/100 Mbps.




  • 4 Port Ethernet Switch
  • Ready for embedded applications
  • Redundant dual power inputs: +5V to +30V DC
  • Industrial operating temp range -40°C to +80°C / -40°F to +176°F
  • Lifetime Warranty and Support
Type Industrial Ethernet Switch
IEEE Version N/A
Mounting Type Embeddable
No. of ports 4
PoE N/A
PoE+ N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot