Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £117.26 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Brainboxes SW-108 Industrial Embeddable 8 Port Ethernet Switch with a industrial temperature range of -40°C to +80°C (-40°F to 176°F) and dual input redundant power supply with wide voltage range means it can be powered from USB or on the 24V factory floor. The power terminal is removable with numbered pins for easy wiring and power consumption is optimised based on the status of the link device. With no software required it is ideal for embedded applications.
Galvanically Isolated Ports.
Type | Industrial Ethernet Switch |
---|---|
IEEE Version | N/A |
Mounting Type | Embeddable |
No. of ports | 8 |
PoE | N/A |
PoE+ | N/A |
To use this facility please Sign In.
Sign In