Brainboxes SW-515 Compact Industrial 5 Port Gigabit Ethernet Switch DIN Rail

Standard range
Order Code:

43-1748

Brand: Brainboxes MPN: SW-515 EAN-13: 837324004281
Qty Unit Price (Ex VAT)
1+ £123.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched same dayAdditional quantity lead time 14 days

Brainboxes SW-515 Compact Industrial 5 Port Gigabit Ethernet Switch DIN Rail with industrial temperature range of -40°C to +80°C (-40°F to 176°F) and dual input redundant power supply with wide voltage range means it can be powered from USB or on the 24V factory floor. Only 23mm wide and 94mm deep. With power terminal is removable with numbered pins for easy wiring and power consumption is optimised based on the status of the link device. There is no software required making it ideal for factory floor, in vehicle and marine applications.


  • 5 Gigabit Ethernet ports
  • Wide voltage input range: +5V to +30V DC - can be powered by a variety of sources
  • Industrial operating temperature range: -40ºC to +80ºC/-40ºF to +176ºF - works in extreme conditions
  • Redundant dual power inputs - reduces risk of power outage
  • Small Footprint Case, only 23mm wide, 94mm deep
Type Gigabit Ethernet Switch
IEEE Version N/A
Mounting Type DIN
No. of ports 5
PoE N/A
PoE+ N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot