Brainboxes SW-715 Hardened Industrial 5 Port Gigabit Ethernet Switch DIN Rail

Standard range
Order Code:

43-1749

Brand: Brainboxes MPN: SW-715 EAN-13: 837324004298
Qty Unit Price (Ex VAT)
1+ £138.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 14 days

Brainboxes SW-715 Hardened Industrial 5 Port Gigabit Ethernet Switch DIN Rail with an industrial temperature range of -40°C to +80°C (-40°F to 176°F) and dual input redundant power supply with wide voltage range means it can be powered from USB or on the 24V factory floor. Only 29mm wide and 95mm deep. The power terminal is removable with numbered pins for easy wiring and power consumption is optimised based on the status of the link device. There is no software required making it ideal for factory floor, in vehicle and marine applications.

Galvanically Isolated Ethernet Ports capable of 10/100/1000 Mbps



  • 5 Port Hardened Gigabit Ethernet Switch
  • Integrated DIN Rail Mount with grounding
  • Wide voltage input range: +5V to +30V DC - can be powered by a variety of sources
  • Redundant dual power inputs - reduces risk of power outage
  • Compact Hardened Enclosure, Industrial operating temp range -40°C to +80°C / -40°F to +176°F
Type Gigabit Ethernet Switch
IEEE Version N/A
Mounting Type DIN
No. of Ports 5
PoE N/A
PoE+ N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot