Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £216.53 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Brainboxes US-601 8 Port RS422/485 USB to Serial Multi Drop Hub provides 1 RS422/485 serial port multiplexed 8 times for multibus applications. With data transfer rates up to 921,600 baud rates and the 128 byte deep transmit and 256 byte receive FIFOS, coupled with 1Mbit line drivers deliver uncompromising performance on your laptop/PC.
Drivers for Windows 32 bit and 64 bit Operating Systems including Windows XP, Server 2003, Vista, Server 2008, Windows 7 and Windows 8 with additional drivers for both Mac OS X and Linux.
Type | Serial Multi Drop Hub |
---|---|
Input Type | USB |
Number of Ports | 8 |
Other Output(s) | RS-422/485 |
Output Type(s) | 9 Pin Male |
To use this facility please Sign In.
Sign In