Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £314.69 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Brainboxes ED-582 DIN rail mounted Ethernet to RTD device, has 4 input channels and features a powerful ARM 120MHz, 32 Bit CPU.
The device can be controlled over simple ASCII TCP Protocol or ASCII over virtual COM port. Additionally Brainboxes supply a suite of APIs and sample code to communicate with the device using Microsoft .NET framework Visual Basic, C#, C++, Java, Javascript, PHP and more.
This product can be configured and secured from a web browser, and installed as a COM Port on a Windows PC to give complete backwards compatibility essential for legacy applications.
It also offers robust and intelligent ‘control side' devices that provide the interface to systems on the 24V factory floor environment, commonly referred to as ‘process side'.
The ED product range is designed for harsh environments. The digital output port line are implemented as protected output circuits, providing current overload and short circuit protection, voltage surge, overload and open circuit protection and over temperature protection to allow the widest possible usage and range of devices.
Type | DIN Rail Ethernet to RTD |
---|---|
Dimensions | 129 x 102 x 23mm |
Input Type | Ethernet |
IP rating | IP20 |
No. of inputs | 1 |
No. of outputs | 1 |
Other Output(s) | RS485 |
Output Type(s) | RS485 |
To use this facility please Sign In.
Sign In