Brainboxes Ethernet to Serial Adapter Range

Brainboxes Brand: Brainboxes
This industrial <STRONG>Brainboxes</STRONG> product range is designed for harsh environments and unbreakable connections. This range of ethernet adapters have their own software drivers for all popular operating systems. They are reliable and stable, and simple to use.

This range of ethernet and serial adapters consists of:

  • ED-582 Ethernet to RTD
  • US-735 USB-C to 1 Port RS232 Industrial USB to Serial Adaptor
  • US-720 USB-C to 1 Port 422/485 Industrial USB to Serial Adaptor
  • US-759 USB-C to 1 Port RS232 Industrial Isolated USB to Serial
  • US-757 USB-C to 2 Port RS232 Serial Server Hub
  • ES-313 ETHERNET TO SERIAL DEVICE SERVER Ethernet 2 Port RS422/485
Description Image Product Buy Qty Pricing (Ex VAT) Type Dimensions Input Type 2 Pinout IP rating No. of inputs No. of outputs Other Output(s) Output Type(s)
BRAINBOXES ED-582 Ethernet to 4 Channel RTD Input
BRAINBOXES ED-582 Ethernet to 4 Channel RTD Input
Standard range
Order code: 43-1013
MPN: ED-582

3 in stock, despatched same dayAdditional quantity lead time 7 weeks
1+ £314.69
DIN Rail Ethernet to RTD 129 x 102 x 23mm Ethernet IP20 1 1 RS485 RS485
BRAINBOXES US-720 1 Port Industrial RS-422/485 USB-C to Serial Adapter
BRAINBOXES US-720 1 Port Industrial RS-422/485 USB-C to Serial Adapter
Extended range
Order code: 43-1017
MPN: US-720

Available to back orderBack-order availability date - 19/04/2025
1+ £44.83
Wall mounted and desktop USB IP50 1 1 RS-422/485 9 Pin Male
BRAINBOXES US-757 2 Port Industrial RS-232 USB-C to Serial Adapter
BRAINBOXES US-757 2 Port Industrial RS-232 USB-C to Serial Adapter
Standard range
Order code: 43-1021
MPN: US-757

2 in stock, despatched same dayAdditional quantity lead time 7 weeks
1+ £45.87
Wall mounted and desktop USB 9 pins male IP30 2 1 USB-B to USB-C RS232
BRAINBOXES ES-313 2 Port RS422/485 Ethernet to Serial Adapter
BRAINBOXES ES-313 2 Port RS422/485 Ethernet to Serial Adapter
Extended range
Order code: 43-1023
MPN: ES-313

Available to back orderBack-order availability date - 19/04/2025
1+ £193.00
DIN Rail Mounting Kit Ethernet IP30 1 2 RS422 RS485


Trustpilot