BRAINBOXES US-757 2 Port Industrial RS-232 USB-C to Serial Adapter

Standard range
Order Code:

43-1021

Brand: Brainboxes MPN: US-757 EAN-13: 837324004632
Qty Unit Price (Ex VAT)
1+ £45.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 7 weeks

US-757 USB-C to 2 Port RS232 Serial Server Hub to Serial adapter can data transfer rates up to 921,600 baud rates.The 128 byte transmit and 384 byte receive FIFOS, coupled with 1Mbit line drivers; deliver uncompromising performance on your laptop/PC. A high retention USB port gives a secure connection. Drivers for Windows 32 bit and 64 bit Operating Systems including Windows 8, Windows 8.1, Windows 10, Windows Server 2016, Windows Server 2019.
  • High retention USB socket
  • Comes with 1m USB-B to USB-C cable
  • 2 port RS-232 USB-C to serial adapter
  • Light industrial specification: IP-30
  • 0°C to +60°C/32°F to +140°
  • Drivers for all popular operating systems
  • Wall mounts (optional DIN rail mounting kit available)
Type Wall mounted and desktop
2 Pinout 9 pins male
Input Type USB
IP rating IP30
No. of inputs 2
No. of outputs 1
Other Output(s) USB-B to USB-C
Output Type(s) RS232

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot