Site: Industry
Currency: GBP    
BRAINBOXES MK-923 Raspberry Pi Computer Module Heatsink accessory

BRAINBOXES MK-923 Raspberry Pi Computer Module Heatsink accessory

Brainboxes
Standard range
Order Code:

43-0001

Brand: Brainboxes MPN: MK-923 EAN-13: 837324004519
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.32
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 7 weeks

The Brainboxes MK-923 aluminium heatsink is installed in direct contact with the Raspberry Pi compute module's integrated processing chip (SoC).

The surface area of the heatsink is maximised to most efficiently utilise thermal conduction and draw heat away from the processor.


  • Type: Board Level
  • Mounting Configuration: Screw On 2xM2.0 + 2xM1.6 (Included)
  • Power Dissipation @ Temp. Rise: 2W @ 40°C
  • Thermal Resistance Forced Air Flow: 6.9°C/W @ 300LFM (1.5m/s)
  • Thermal Resistance Natural: 20.2°C/W
  • Material: Aluminium
  • Finish: Silver
  • Height above PCB: 8.7mm
Type Raspberry Pi Heatsink

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C