Adafruit 2472 9-DOF Absolute Orientation Inertial Measurement Unit IMU Breakout

Adafruit 2472 9-DOF Absolute Orientation Inertial Measurement Unit IMU Breakout

Adafruit
Standard range
Order Code:

75-0494

Brand: Adafruit MPN: 2472 EAN-13: 0704256791216
Qty Was Unit Price (Ex VAT)
1+ £36.07   £26.52
Price per unit Ex VAT
14 in stock, despatched same dayAdditional quantity lead time 7 days

The BN0055 is a nine degrees of freedom (9-DOF) sensor that fuses and processes the plethora of data associated with a 9-DOF sensor. The board can output the vectors of absolute orientation (Quaternion and Euler vector), angular velocity, acceleration, magnetic field strength, linear acceleration, gravity, and temperature. The data can be read over an I²C interface.

  • Sensor mounted on its own breakout
  • 3.3V Onboard regulator
  • Logic level shifting for Reset and I²C pins
  • External 32.768kHz crystal
  • Fully assembled and tested

The Adafruit BNO055 Library on GitHub may be found here.

Learning tips and tutorials can be seen here.


*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Sensor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C