Christmas Opening Hours and Delivery Dates here

BRAINBOXES PW-245 60W Single Output Industrial DIN PSU

Order Code:

43-0003

Brand: Brainboxes MPN: PW-245 EAN-13: 837324004755
Qty Unit Price (Ex VAT)
1+ £48.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 2 days

The Brainboxes PW-245 is a 60W single output DIN rail industrial power supply.

It's a cost-effective, and energy efficient solution for standard DIN-rail mounting, offering a high level of stability and immunity to noise.

Compliant with international standards for EMC and safety to IEC/EN61000-4, CISPR32, EN55032, UL62368, IEC62368 and EN62368.


  • Power Supply Input: 85V AC ~ 264V AC or 120V DC ~ 370V DC
  • Power Supply Output 24V
  • Dimensions: 100 x 85 x 65mm
Type DIN rail PSU
Output Voltage 21.6V
Number of Outputs 1
Power Rating 60W
Dimensions 100 x 85 x 65mm
Open Frame/DIN Rail DIN rail
Supply Voltage Range 85 to 265 / 120 to 370V
Temperature Range -40 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot