Christmas Opening Hours and Delivery Dates here

Brainboxes SW-015 Compact 5 Port Gigabit Ethernet Switch DIN Rail Mountable

Order Code:

43-0975

Brand: Brainboxes MPN: SW-015 UPC-12: 837324004366
Qty Unit Price (Ex VAT)
1+ £57.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 2 days

Brainboxes SW-015 Compact 5 Port Gigabit Ethernet Switch is DIN Rail is mountable with a compact design. It has 5 port Ethernet switch with 1000Mbps transmission speed and power consumption is optimised based on the status of the link device. All ethernet ports are Auto MDI/ device MDIX supporting straight through or crossover ethernet cables, it has a wall mounting ethernet switch compatible with MK-048 DIN mount clips.

  • Screw terminal block
  • Connection LEDs on each Port
  • Wide input range = 5 to 30VDC
  • Polyamide case
  • IP30 rated
  • Temperature range = -10ºC to +60ºC/+14ºF to +140ºF
Type Gigabit Ethernet Switch
RJ45 Ports 5
Mounting Type DIN

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot