Brainboxes SW-105 Industrial Embeddable 5 Port Ethernet Switch

Extended range
Order Code:

43-0999

Brand: Brainboxes MPN: SW-105 UPC-12: 837324004168
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/02/2025

This 5 port Ethernet switch from Brainboxes has a dual input redundant power supply with wide voltage range meaning it can be powered from USB or on the 24V factory floor and is ideal for embedded applications.


  • Galvanically isolated Ethernet ports capable of 10/100Mbps
  • Power terminal is removable with numbered pins for easy wiring
  • Redundant dual power inputs 5V to 30V DC
  • Operating temperature range -40°C to +80°C
  • Lifetime warranty and support
  • No software required
  • Maximum power consumption 1.35W
  • Dimensions 95 x 90 x 20mm
  • Manufacturer's part SW-105
IEEE Version N/A
Mounting Type N/A
No. of Ports 5
PoE No
PoE+ No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot