Site: Industry
Currency: GBP    
Bralo 1080004824 Dome Head Aluminium Multigrip Rivet Ø 4.8mm x 24.5mm - Pack 200

Image Representative of Range

Bralo 1080004824 Dome Head Aluminium Multigrip Rivet Ø 4.8mm x 24.5mm - Pack 200

Bralo
Standard range
Order Code:

49-5297

Brand: Bralo MPN: 1080004824 EAN-13: 8423552008942
Qty Unit Price (Ex VAT)
1+ £11.55
Price per unit Ex VAT
3 in Stock, despatched in 4 days

These dome head multigrip blind rivets from Bralo have an aluminium body and a mandrel made from zinc-plated steel. Multigrip rivets offer a wider gripping range than standard rivets. These "pop" rivets have a thread of 4.8mm and are 24.5mm long.


  • Suitable for use with panel thicknesses from 12.5 to 20mm
  • Supplied in pack of 200
  • Manufacturer's part 01080004824
Type Multigrip
Diameter 4.8mm
Material Aluminium
Quantity 200
Rivet length 24.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C