These grooved open-ended reduced head insert nuts from Bralo are available in a range of thread sizes and lengths. These rivet nuts are made from steel and can accommodate screws and bolts of thread sizes from M4 to M10.
Order code | Mftrs part no. | Thread size | Length (mm) | Panel thickness (range) | Pack size |
49-5465 | 0371204006 | M4 | 10.4 | 0.5 to 2mm | 500 |
49-5466 | 0371205007 | M5 | 11.5 | 0.5 to 3mm | 500 |
49-5467 | 0371206009 | M6 | 14.5 | 0.5 to 3mm | 500 |
49-5470 | 0371216009 | M6 | 16.5 | 3 to 5.5mm | 500 |
49-5468 | 0371208011 | M8 | 16.8 | 0.5 to 3mm | 250 |
49-5469 | 0371201013 | M10 | 20.8 | 0.7 to 3.5mm | 150 |