Brannan 14/410/3 Wall Thermometer - Factories Act/Workplace Regulations - 215mm

Order Code:

87-4314

Brand: Brannan MPN: 14/410/3 EAN-13: 5011405144102
  • Country of Origin: United Kingdom

Discontinued


A wall thermometer with markings conforming to the requirements of the offices, shops and railway premises act 1963, and the workplace (health, safety and welfare) regulations 1992.


  • Graduated in both Celsius and Fahrenheit
  • Prominent 16°C (minimum temperature) marking
  • Length 215mm
Type Wall
Height 215mm
Measuring Range -20°C to 50°C

Reviews


Be the first to submit a review

Trustpilot