Site: Industry
Currency: GBP    
Brannan 44/403/0 Stirring Thermometer - 305mm

Brannan 44/403/0 Stirring Thermometer - 305mm

Brannan
Standard range
Order Code:

87-4308

Brand: Brannan MPN: 44/403/0 EAN-13: 5011405444035
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.95
Price per unit Ex VAT
9 in stock, despatched same dayAdditional quantity lead time 7 days

A 305mm, general-purpose glass thermometer with red spirit filling.


  • Scaling from –10°C to +110°C in 1°C steps
  • Can measure both the freezing and the boiling points of water, etc.
  • Fitted with hanging hook/anti roll device
  • Calibration is correct when immersed 76mm into liquid
  • Accuracy: +/-1.0°C @ 35°C

Type Stirring thermometer
Height 305mm
Measuring Range -10°C to 110°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C