Brannan 65mm Dial Fridge/freezer Thermometer

Brannan 65mm Dial Fridge/freezer Thermometer

Order Code:

85-2645

Brand: Brannan MPN: 22/475/2 EAN-13: 5011405224750
  • Country of Origin: United Kingdom

Discontinued


White 65mm dial fridge/freezer thermometer with blue and red temperature scale indicating recommended zones.


  • Plastic bimetal dial thermometer with zones
  • Temperatures given in °C only
  • Size: 85 x 65 x 12mm
Length 65mm
Temperature Range -30 to +30°C

Reviews


Be the first to submit a review

Trustpilot