Breathable Microfoam Nitrile Gloves - L (Size 9)

Scan Brand: Scan
<p>These Scan Breathable Microfoam Nitrile Gloves are manufactured from a knitted grey spandex liner with a microfoam nitrile palm coating. Suitable for use in many processes involving the handling of small metal or plastic parts, or any situation where high dexterity is required. Extremely light and breathable, the special microfoam coating offers a secure grip in both wet and dry applications, with no sticky side effect. They are also oil and grease resistant.</p> <p>Conforms to EN388:2016 and EN420 Standards.</p> <p>Abrasion Performance Index (1-4): 4<br />Blade Cut Performance Index (1-5): 1<br />Tear Performance Index (1-4): 3<br />Puncture Performance Index (1-4): 1</p><p>1 x Pair of Scan Breathable Microfoam Nitrile Gloves Size 9 Large</p>
Description Image Product Buy Qty Pricing (Ex VAT) Size Material Disposable Type Powdered Quantity Anti-Static AQL
Scan 2ANK42L-24 Breathable Microfoam Nitrile Gloves - L (Size 9)
Scan 2ANK42L-24 Breathable Microfoam Nitrile Gloves - L (Size 9)
Extended range
Order code: 97-0831
MPN: 2ANK42L-24

Available to back orderPlease contact us for lead time
1+ £4.85
L No Glove No 1 Pair No N/A
Scan SCAGLONITMFM Breathable Microfoam Nitrile Gloves - M (Size 8)
Scan SCAGLONITMFM Breathable Microfoam Nitrile Gloves - M (Size 8)
Standard range
Order code: 97-0832
MPN: SCAGLONITMFM

100 in Stock, despatched in 4 days
1+ £3.35
M No Glove No 1 Pair No N/A
Scan SCAGLONITMFX Breathable Microfoam Nitrile Gloves - XL (Size 10)
Scan SCAGLONITMFX Breathable Microfoam Nitrile Gloves - XL (Size 10)
Standard range
Order code: 97-0833
MPN: SCAGLONITMFX

5 in Stock, despatched in 2 days
1+ £3.35
XL No Glove No 1 Pair No N/A
Scan SCAGLONITMXX Microfoam Nitrile Coated Gloves - XXL (Size 11)
Scan SCAGLONITMXX Microfoam Nitrile Coated Gloves - XXL (Size 11)
Standard range
Order code: 97-0834
MPN: SCAGLONITMXX

100 in Stock, despatched in 4 days
1+ £4.85
XXL Nitrile coated No Glove No 1 Pair No N/A


Trustpilot