Scan 2ANK42L-24 Breathable Microfoam Nitrile Gloves - L (Size 9)

Extended range
Order Code:

97-0831

Brand: Scan MPN: 2ANK42L-24 EAN-13: 5023969312927
  • Quickly find another product in this range by Size:

    L M XL XXL
Qty Unit Price (Ex VAT)
1+ £4.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These Scan Breathable Microfoam Nitrile Gloves are manufactured from a knitted grey spandex liner with a microfoam nitrile palm coating. Suitable for use in many processes involving the handling of small metal or plastic parts, or any situation where high dexterity is required. Extremely light and breathable, the special microfoam coating offers a secure grip in both wet and dry applications, with no sticky side effect. They are also oil and grease resistant.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 4
Blade Cut Performance Index (1-5): 1
Tear Performance Index (1-4): 3
Puncture Performance Index (1-4): 1

1 x Pair of Scan Breathable Microfoam Nitrile Gloves Size 9 Large


Disposable No
Size L
Type Glove
Powdered No
Quantity 1 Pair
Anti-Static No
AQL N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot