Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £25.89 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Rechargeable LED light from Brennenstuhl with a 350lm output and a USB charging port for devices with USB charging cables - such as smart phones - making it highly versatile for use in the house, in the garden, when camping and for various other outdoor activities.
It produces a very bright non-blinding light with an additional spot, which can be combined or used individually.
Type | Floor light |
---|---|
Battery Weight | 51g |
Light Output | 350lm |
Protection Type | IP44 |
Voltage | 3.7V |
To use this facility please Sign In.
Sign In