Christmas Opening Hours and Delivery Dates here

Brennenstuhl 1173700009 Rechargeable LED Work Light SH 1000 MAC 1000lm IP54

Order Code:

65-6275

Brand: Brennenstuhl MPN: 1173700009 EAN-13: 4007123691975
Qty Unit Price (Ex VAT)
1+ £30.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayBack-order availability date - 04/02/2026

The portable LED battery spotlight SH 1000 MAC by Brennenstuhl is an extremely robust and handy LED work lamp with 10W power, which meets the highest demands. With a case made of robust and impact-resistant plastic and additional edge protection, it is suitable for indoor as well as outdoor use. The LED industrial light can be used both for employment in trade as for example at the construction site and workshop, and also for use around the house and garden or also while camping and various outdoor activities. The work spotlight has a switch with light function that enables a dimming function of 100% - 50% - 25% - Flash function. The built-in COB LEDs impress with their extraordinarily long life and their special light scattering for large area illumination.
Type Work Light
Bulb Type LED (monochrome)
Colour Cool white
Colour temperature (Kelvin) 6500K
Depth 45mm
Dim (W x H x D) 100 x 100 x 45 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 100mm
IP Rating IP54
Number of bulbs 1
Operating Voltage 5V
Power 10W
Total luminous flux 1000lm
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot