Bresser Optik Biolux CEA USB Microscope Set 40-1024x

Standard range
Order Code:

49-0140

Brand: Bresser MPN: 8855000 EAN-13: 4007922152738
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £80.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

This Bresser Optik Biolux CEA USB Microscope Set 40-1024x is more than just your normal classic microscope, as it is manufactured from robust solid die cast metal, while the entire set comes in a hardened carrier case. Designed with a number of versatile uses and can be conveniently connected to your computer. Suitable from 8 years and above.


  • Power supply
  • Rigid case
  • USB eyepiece for connecting to a PC
  • Bright LED lighting
  • Includes software for image processing
  • 40x-1024x magnification
  • 10x and 16x eyepieces
  • 4x, 10x and 40x objectives
  • 230V/AC operating voltage
  • WF-10x/WF-16x wide-angle oculars
  • 4/10/40x lenses
  • 1.6x Barlow zoom-system
  • Manufacturer's part 8855000

System requirements: Windows® 2000/XP/Vista/Seven (for software and driver).

Type Microscope set
Illumination LED
Magnification 40 to 1024

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Sunday, April 1, 2018 Question by: Rapid Customer | Product code: 49-0140
Q. Does it work with Windows 10?
A. Hi Taha, thank you for your question. The German supplier has responded: "No drivers are required for Windows 10. They will be installed automatically with Windows Update as software can be used the App "Kamera"."


Friday, May 5, 2017 Question by: Rapid Customer | Product code: 49-0140
Q. What's the resolution of the USB camera?
A. Hi Oliver, thank you for your question. The resolution of the USB Microscope is 640 x 480 pixels.


Monday, November 23, 2015 Question by: Rapid Customer | Product code: 49-0140
Q. Does' it come with any slides, examples tools etc? Would I need to buy anything extra? Thank You.
A. Hi H Alvarez, thank you for your question. Please see data sheet page 14 for full list of supplied parts.


Monday, January 20, 2014 Question by: Rapid Customer | Product code: 49-0140
Q. Did this also working with windows 8?
A. Hi Henk. Thank you for your question. This USB microscope set should be fine to work with Windows 8. Should it fail to connect an update may be required, either update the PC or install the manual for the disk supplied. Further information can be found in the data sheet.

Reviews


Very good value for money

Reviewed by: Tim Baker - Monday, November 17, 2014
We bought this in order to identify the mineral make up of drilling samples. Although it is not sold as a professional item it is exactly what we need and the camera allows us to get excellent photos of the sample.


Trustpilot