Christmas Opening Hours and Delivery Dates here

Lightcraft LC8066LED LED Magnifier Lamp (60 LEDs; 9W)

Order Code:

86-3956

Brand: Lightcraft MPN: LC8066LED/EUK EAN-13: 5060576965078
Qty Unit Price (Ex VAT)
1+ £80.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 4 days

This Lightcraft energy-efficient LED daylight lamp has a high quality magnifying lens and is ideal for close-up intricate tasks. It has a flexible long-reach articulated arm for accurate positioning with no drift.


  • 60 SMD LEDs producing 6000 to 7000K light with 90 CRI for improved colour rendering
  • Energy efficient - uses only 9W
  • LEDs never need replacing
  • Shadow-free, cool light cuts glare and helps reduce eye strain and headaches
  • Built-in dimmer switch
  • High quality 125mm (5in.) removable lens
  • 3 dioptre (1.75x magnification)
  • Built-in sun-protector lid
  • Sturdy joints and covered arm for secure, steady and easy positioning
  • Includes table clamp
  • Lightcraft type LC8066LED
Type Magnifying lamp
Lamp Type LED
Operating Voltage 230V

To use this facility please Sign In.

Sign In

Reviews

Very Nice!

Reviewed by: Alan Wood - Wednesday, November 16, 2022
I have found this lamp to be well made and sturdy. When you move the lens it stays where you put it and doesn't try to spring back where it came from. The light coverage is very even and the dimmer has a useful range. An additional, higher magnification lens, is available from the manufacturer, details are in the paperwork supplied with the lamp, I've got one on order. I have already recommended this lamp to a friend, hello Henry! My only minor gripe is that the sunshield taps you in the forehead if you get your face too close to the lens. Apart from that, everything is good.

Trustpilot