Christmas Opening Hours and Delivery Dates here

Bresser Optik Junior Biotar DLX Microscope Set (300 - 1200x)

Order Code:

49-0166

Brand: Bresser MPN: 88-51000 EAN-13: 4007922152608
  • Country of Origin:
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £67.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 14/01/2026

With a magnification of 300-1200x the Bresser Optik Junior Microscope Set is ideal for any young enthusiast looking for an introduction into the world of microscopes.

This well designed microscope is made of two lens systems - the eyepiece and the objective. The lower lens (objective) magnifies the prepared specimen that leads to a magnified image of the specimen, while the picture - which you can't see - is magnified once more by the second lens. Only then, can the "microscope picture" be revealed.

Equipped with a number of excellent features, including the micro-projector that is ideal for simultaneously observing a specimen with other people, the following items are also included: breeding tank, prawn eggs, yeast (fodder for prawns), sea salt, pipette, 5 object slides, 5 permanent preparations, 10 cover glasses, spare bulb, projector, scalpel, spatula, tweezers, preparation needle, stirrer, 3x magnifying glass in plastic design, 5 storage bottles, 2 standing cylinders, petri-dishes and a rigid case.

Suitable for eight-year-olds and above.


  • Let your children explore a completely new world
  • Magnification of 300 - 1200x
  • Electric illumination
  • Projector included for shared viewing
  • Dimensions: (W x H x D) 22 x 123 x 74 mm
  • Magnification: 300 - 1200 x
  • Operating voltage: AA batteries (2x), please order separately
  • 5 year manufacturer's warranty
  • Manufacturer's part 88-51000
Dimensions (W x H x D) 22 x 123 x 74mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot