Brian Clegg Ready-mix Paint 600ml - Green

Order Code:

06-0808

Brand: Brian Clegg MPN: AR8103 EAN-13: 5051170003037
  • Country of Origin: United Kingdom

Discontinued


Great value ready-mix green paint from Brian Clegg, ideal for primary and secondary schools. This paint has a rich, high-saturation colour and a smooth cream consistency making it a pleasure to use. The packaging is super-clear allowing the vibrancy of the colour to shine through, and the flip-top cap is easy for little fingers and helps avoid spillages. This paint can be diluted with water, or mixed with PVA to achieve a thicker and glossier finish, which also means it can be used on non-porous surfaces.


  • Supplied in 600ml bottle
  • Easy to work with
  • Good opacity
  • Safe for children
  • Wheat and gluten free
  • Manufacturer's part AR81 Brill Green

Please Note: The Packaging of this item may be subject to change without notice.


Type Ready-mix paint
Colour(s) Green
Pack Size 600ml

Questions


*Question functionality currently disabled


Friday, March 29, 2019 Question by: Rapid Customer | Product code: 06-0808
Q. Is the paint harmful to skin?
A. Hi Eli, thank you for your question. These paints are not harmful to skin, they are even safe for children.


Thursday, November 7, 2013 Question by: Rapid Customer | Product code: 06-0808
Q. Does this paint wash off clothes?
A. Hi Emma. Thank you for your question. As this paint is water based there is a good chance it would wash out. However this is not a guarantee.

Reviews


Be the first to submit a review

Trustpilot