Scola Acrylic Paint Pack 10 & Sable Brushes Pack of 50

Scola Acrylic Paint Pack 10 & Sable Brushes Pack of 50

Scola
Standard range
Order Code:

06-0083

Brand: Scola MPN: 06-0083
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.81
Price per unit Ex VAT
5 in stock, despatched same dayFurther 1 despatched in 5 working days

A super Painting Pack including 10 assorted colours of Scola acrylic paint and 50 synthetic sable artist's brushes in 6 different sizes from Major Brushes.


Scola Acrylic Paint is a highly versatile water-based acrylic paint suitable for a wide range of applications. The paint is easy to use and free-flowing, with strong colours that dry to a glossy and flexible finish. It is suitable for use on paper, card, canvas, ceramic and wood. All colours are intermixable and can be used straight from the bottle or diluted with water.

  • Dries quickly to a glossy finish that remains flexible and is non-yellowing
  • Suitable for use on paper, card, canvas, ceramic and wood
  • All colours are intermixable
  • Can be used straight from the bottle or diluted with water
  • 10x 500ml bottles

Major Brushes Synthetic Sable Brushes perform just like genuine sable and represent good value for money.

  • Best quality, terrific point and spring
  • Excellent for thin detail lines, lettering and detailing
  • Nickel plated seamless ferrules
  • Short wooden black lacquered finished handles
  • Ideal for painting with water, oils or acrylic paint
  • Pack contains 6 sizes; 10 each of sizes 0, 2, 4 and 6, plus 5 each of sizes 8 and 10
  • Each brush supplied with plastic cap to protect the bristles
  • Excellent quality at an affordable price
  • Packs of 50
Type Paint & brush set
Colour(s) Assorted
Pack Size 50x 500ml

To use this facility please Sign In.

Sign In

Reviews

VFM

Reviewed by: christian allis - Friday, March 2, 2018
GOOD VALUE FOR MONEY. VISCOUS AND HIGH PIGMENT -MORE FLUID THAN MY USUAL PAINT GREAT FOR POURS ETC ALSO DRIES TO A SEMI GLOSS FINISH. THE BRUSHES ARE SHORTER THAN I EXPECTED BUT GENERALLY GREAT

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C