Brinno BCC100 Time Lapse Construction Camera Project Pack

Order Code:

64-8086

Brand: brinno MPN: BCC100 EAN-13: 4712417430610
  • Country of Origin: Taiwan
  • Not available for Export

Discontinued


The Brinno BCC100 Time-Lapse Camera provides an effortless way to record any project. Just set it to your chosen time interval and forget it. The camera produces a time-lapse video recorded at the rate you want, played back at the rate you want, when the project is complete. With its 140° angle view, the Brinno BC100 produces a panoramic image of your project.


  • 140° super wide angle view
  • Automatically produces ready-to-view time lapse video
  • Time interval can be set from 1 second to 24 hours
  • Lens can be rotated 120°
  • Aperture f1.2
  • LCD Viewfinder
  • Aspherical Lens
  • Video resolution: 1280 x 720, 640 x 480
  • Automatic white balance
  • Suitable for indoor & outdoor use
  • Micro USB connection possible
  • Tripod socket
  • Pictures can be saved with time and date
  • Weather resistant housing
  • Energy saving feature
  • Charging level indicator
  • Supplied complete with: weather resistant housing, camera wall mount, 2x rubber straps, 4GB SDHC-Card, 4x AA batteries and user manual
  • Brinno type BCC100

System requirements: Windows; 98, XP, 7, Vista™, 8.

Type Time lapse camera

Reviews


Be the first to submit a review

Trustpilot