Site: Industry
Currency: GBP    
Broadfix BAL160 Assorted Levelling Shims Bag 160

Broadfix BAL160 Assorted Levelling Shims Bag 160

Broadfix
Standard range
Order Code:

95-3009

Brand: Broadfix MPN: BAL160 EAN-13: 5060216190808
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit Ex VAT
100 in Stock, despatched in 4 days

The Broadfix Levelling Shims have been manufactured with a high percentage of post-industrial and post-consumer recycled material. As they are made from plastic they will not swell, shrink or rot and they are completely waterproof.

Capable of withstanding higher compressive loads than traditional timber levelling shims. This also makes them more economical. They are colour coded depending on size, for easy identification.

This Broadfix Levelling Shim Mixed Set contains four of the most popular shim styles:

30 x Standard U Shims 101 x 43mm.
70 x Small U Shims 55 x 43mm.
15 x Precision Wedge Shim 78 x 45mm.
45 x Flat Packers 100 x 28mm.


Type Shim

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C