Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bulgin Buccaneer Panel Mount Plug External Thread 277V 12A Screw IP68

<p>The <strong>ESKA Bulgin</strong> Buccaneer Standard Series are very sturdy cable sockets with quick lock ring for one and three-phase applications in a variety of harsh operating environments such as waste water, civil engineering, gas/oil plant, and general industrial applications.</p>
  • Easy mounting
  • No special tools required
51-4114
ConnectionScrews
Contact materialBrass nickel plated
Dimensions(Ø) 38.1mm
Housing materialPolyamide 6.6
Manufacturer part no.PX0735/P
Nominal current10A
Nominal voltage250V
Number of pins2
Protection typeIP68
SpecificationInstallation Plug with External thread
Temperature range-20 - +70°C
51-4115
ConnectionScrews
Contact materialBrass nickel plated
Dimensions(Ø) 38.1mm
Housing materialPolyamide 6.6
Manufacturer part no.PX0730/P
Nominal current10A
Nominal voltage250V
Number of pins3
Protection typeIP68
SpecificationMount connector with male thread
Temperature range-20 - +70°C
51-4116
ConnectionScrews
Contact materialBrass nickel plated
Dimensions(Ø) 38.1mm
Housing materialPolyamide 6.6
Manufacturer part no.PX0747/P
Nominal current6A
Nominal voltage250V
Number of pins4
Protection typeIP68
SpecificationMount connector with male thread
Temperature range-20 - +70°C

Trustpilot