Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bulgin PX0730/P Panel Mount Plug External Thread 3P 277V 12A Screw IP68

Standard range
Order Code:  

51-4115

  Copy to clipboard
Brand: Bulgin  Copy to clipboard MPN: PX0730/P Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
10+ £12.91

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 3 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 03/11/2024

The Bulgin Buccaneer Standard Series are very sturdy cable sockets with quick lock ring for one and three-phase applications in a variety of harsh operating environments such as waste water, civil engineering, gas/oil plant, and general industrial applications.


  • Easy mounting
  • No special tools required
Colour Black
Pin/Socket Pin
Type Standard Buccaneer, Panel Mount

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot