Bulgin General Purpose Miniature Mains Connectors

Bulgin Brand: Bulgin
<p>Miniature 3-pin connectors moulded in glass filled nylon, with contacts rated at 3A, 250V AC.</p>
  • Right angle cable entry plug
  • Cord grip and touch proof pins
  • Screw termination plug
  • Solder termination socket
Description Image Product Buy Qty Pricing (Ex VAT) Connection Orientation Number of pins Number of Rows Pitch Type
Bulgin SA2403 Miniature Free Mains Plug
Bulgin SA2403 Miniature Free Mains Plug
Standard range
Order code: 23-1230
MPN: SA2403

101 in stock, despatched same dayAdditional quantity lead time 4 months
1+ £10.23
10+ £9.82
Free plug Right angle 3 N/A N/A Circular
Bulgin SA2404 Miniature Mains Chassis Socket
Bulgin SA2404 Miniature Mains Chassis Socket
Standard range
Order code: 23-1235
MPN: SA2404

Out of stock144 due on 12/06/2025
1+ £5.19
10+ £5.00
Socket Straight 3 N/A N/A Circular
Contact rating3A, 250V rms
Contact resistance10mΩ
Contact material -plugBrass, nickel plated
socketBrass tin plated
Insulation resistance104
Temperature range+20 to +70°C


Trustpilot