Bulgin SA2404 Miniature Mains Chassis Socket

Standard range
Order Code:

23-1235

Brand: Bulgin MPN: SA2404
Qty Unit Price (Ex VAT)
1+ £5.19
10+ £5.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock144 due on 12/06/2025


Miniature 3-pin chassis mounting socket moulded in glass filled nylon, with contacts rated at 3A, 250V AC.


  • Solder termination
  • Fits 19.2mm diameter chassis hole
  • Bulgin type SA2404
Connection Socket
Number of pins 3
Number of Rows N/A
Orientation Straight
Pitch N/A
Type Circular

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Sunday, December 9, 2012 Question by: Rapid Customer | Product code: 23-1235
Q. What size hole does the socket require please
A. Hi Robert. Thank you for your question. A 19.2mm hole is required.

Reviews


Be the first to submit a review

Trustpilot