Bulgin IEC Socket Panel Mount Snap Fit 250V 10A Black Faston

Bulgin Brand: Bulgin
<p>An <strong>ESKA Bulgin</strong> mains socket (IEC socket) for panel mounting with simple snap-in assembly. Easy connection using spade connectors.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Termination Contacts per Unit Current Rating Fuse Holder IEC Standard Mounting method Mounting Type Switch Type Voltage Rating
Bulgin PX0695/10/63 IEC Socket Panel Mount 1mm Snap Fit 250V 10A 6.3mm
Bulgin PX0695/10/63 IEC Socket Panel Mount 1mm Snap Fit 250V 10A 6.3mm
Standard range
Order code: 51-4344
MPN: PX0695/10/63

Order in multiples of 45


Available to back orderBack-order availability date - 14/03/2025
45+ £2.20
6.3mm Faston 3 10A No C13 Snap-in Chassis No IEC Socket 250V
Bulgin PX0695/15/28 IEC Socket Panel Mount 1.5mm Snap Fit 250V 10A 2.8mm
Bulgin PX0695/15/28 IEC Socket Panel Mount 1.5mm Snap Fit 250V 10A 2.8mm
Standard range
Order code: 51-4345
MPN: PX0695/15/28

Order in multiples of 50


Available to back orderBack-order availability date - 14/03/2025
50+ £2.06
2.8mm Faston 3 10A No C13 Snap-in Chassis No IEC Socket 250V
Bulgin PX0695/15/63 IEC Socket Panel Mount 1.5mm Snap Fit 250V 10A 6.3mm
Bulgin PX0695/15/63 IEC Socket Panel Mount 1.5mm Snap Fit 250V 10A 6.3mm
Standard range
Order code: 51-4346
MPN: PX0695/15/63

200 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £2.32
10+ £2.21
6.3mm Faston 3 10A No C13 Snap-in Chassis No IEC Socket 250V
51-4344
ColourBlack
Connection6.3mm male spade connector
Leading contact (PE)Yes
Manufacturer part no.PX0695/10/63
Nominal current10A
Nominal voltage250V
Number of pins3
Plug constructionSocket
Suitable forPlate thickness 1mm
Temperature range-40 - +70°C
51-4345
ColourBlack
Connection2.8mm male spade connector
Leading contact (PE)Yes
Manufacturer part no.PX0695/15/28
Nominal current10A
Nominal voltage250V
Number of pins3
Plug constructionSocket
Suitable forPlate thickness 1.5mm
Temperature range-40 - +70°C
51-4346
ColourBlack
Connection6.3mm male spade connector
Leading contact (PE)Yes
Manufacturer part no.PX0695/15/63
Nominal current10A
Nominal voltage250V
Number of pins3
Plug constructionSocket
Suitable forFor 1.5mm thick board
Temperature range-40 - +70°C


Trustpilot