Bulgin PX0695/15/63 IEC Socket Panel Mount 1.5mm Snap Fit 250V 10A 6.3mm

Standard range
Order Code:

51-4346

Brand: Bulgin MPN: PX0695/15/63
Qty Unit Price (Ex VAT)
1+ £2.32
10+ £2.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
200 in stock, despatched same dayAdditional quantity lead time 5 months

An Bulgin mains socket (IEC socket) for panel mounting with simple snap-in assembly. Easy connection using spade connectors.


  • Rated to 250V AC 10A
  • Panel thickness up to 1.5mm
  • EN60 320-2-2 Standard Sheet F Class I
Contacts per Unit 3
Current Rating 10A
Fuse Holder No
IEC Standard C13
Mounting method Snap-in
Mounting Type Chassis
Switch No
Termination 6.3mm Faston
Type IEC Socket
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot