Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bulgin Mains Power C14 Connector, 10A 250V AC, Male Socket

Standard range
Order Code:  

23-0390

  Copy to clipboard
Brand: Bulgin  Copy to clipboard MPN: PF0001/PC Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
20+ £5.29

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Standard factory lead time 3 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 02/11/2024
A Bulgin PF0001/PC fused PCB mount chassis plug.
  • Rated at 10A, 250V AC
  • Flange Mount Fused IEC Inlets
  • EN60320-1 Standard Sheet C14 Class I
  • Cold Condition
  • Single 5mm x 20mm fuse with spare fuse facility
  • RoHS Compliant
  • Manufacturers Part: PF0001/PC
Contacts per Unit 3
Current Rating 10A
Fuse Holder Yes 20mm
IEC Standard C14
Mounting Method Screw
Mounting Type PCB/Chassis
Switch No
Termination Solder
Type IEC Plug
Voltage Rating 250V AC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot