Bulgin Multiple Push Fit IEC Sockets

<p>Pre-wired push fit two and four way IEC socket outlets.</p>
  • Single piece moulding
  • VDE, SEV, SEMKO, UL and CSA approvals
  • Rated 10A
  • 2.8mm solder tags
Description Image Product MPN Pricing (Ex VAT) Buy Qty Contacts per Unit Type Current Rating Fuse Holder IEC Standard Mounting Method Mounting Type Switch Termination Voltage Rating
Bulgin PX0714/2/15/28 2 Pole Push Fit IEC Outlet
Bulgin PX0714/2/15/28 2 Pole Push Fit IEC Outlet
Extended range
PX0714/2/15/28
200+ £7.17

Order in multiples of 200


Available to back orderBack-order availability date - 10/02/2025
6 Dual IEC Socket 10A No C13 Snap-in Chassis No Solder 250V
Bulgin PX0714/4/15/28 4 Pole Push Fit IEC Outlet
Bulgin PX0714/4/15/28 4 Pole Push Fit IEC Outlet
Standard range
PX0714/4/15/28
1+ £11.94
10+ £11.50

54 in stock, despatched same dayAdditional quantity lead time 8 months
12 Quad IEC Socket 10A No C13 Snap-in Chassis No Solder 250V
Contact rating10A 250V AC
15A 250V AC (UL and CSA)
Terminations2.8 x 0.8mm fast-on
HousingNylon rated UL94V-0
ContactsCopper alloy, tin plated
Dimensions2-way51.05(h) x 35.05(w) x 30.22(behind panel)
4-way98.04(h) x 35.05(w) x 30.22(behind panel)
Temperature range–20°C to +70°C
Bulgin part nos.2-wayPX0714/2/15/28
4-wayPX0714/4/15/28


Trustpilot