Bulgin PX0714/2/15/28 2 Pole Push Fit IEC Outlet

Extended range
Order Code:

23-0362

Brand: Bulgin MPN: PX0714/2/15/28
Qty Unit Price (Ex VAT)
200+ £7.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 10/02/2025

Pre-wired push fit two way IEC socket outlets.


  • 2-way push fit IEC outlet
  • Snap-fit type
  • 250V AC voltage rating
  • 10A current rating
  • Solder tab terminal
  • Panel mounting
  • 32.51 x 48.51mm panel cut-out
  • -20 to +70°C operating temperature
  • Pre-wired
  • Single piece moulding
  • 2.8mm solder tags
  • VDE, SEV, SEMKO, UL, CSA approved
  • Bulgin type PX0714/2/15/28
Contacts per Unit 6
Current Rating 10A
Fuse Holder No
IEC Standard C13
Mounting Method Snap-in
Mounting Type Chassis
Switch No
Termination Solder
Type Dual IEC Socket
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot