Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.53 |
10+ | £6.28 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Bulgin PF0011/15/63 10A 250V C14 3 Pole PC Snap Fit Fused IEC Power Entry Module - The PF0011/15/63 is an IEC Snap-in Fit to Panel Fused Inlet with solder contact termination, UL94V-0-rated nylon moulding, single fuse 5 x 20mm, 10A/250VAC rated, spare fuse facility.
Contacts per Unit | 3 |
---|---|
Current Rating | 10A |
Fuse Holder | Yes |
IEC Standard | IEC320 |
Mounting method | Snap-in |
Mounting Type | Panel |
Switch | No |
Type | IEC Plug |
Voltage Rating | 250V |
To use this facility please Sign In.
Sign In