Bulgin PF0011/15/63 10A 250V C14 3 Pole PC Snap Fit Fused IEC Power Entry Module |
|
|
2,000 in stock, despatched same dayAdditional quantity lead time 4 months
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
3 |
|
|
Yes |
IEC320 |
Snap-in |
Panel |
IEC Plug |
|
No |
10A |
250V |
Bulgin PF0033/15/63 10A 250V C14 2P Snap Fit Twin Fused IEC Power Entry Module |
|
|
400 in stock, despatched same dayAdditional quantity lead time 4 months
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
2 |
|
|
Yes |
C14 |
Snap-in |
Flange |
IEC Plug |
Plug In |
No |
10A |
250V |
Bulgin PX0575/10/63 10A 250V C14 3P Snap Fit Panel Inlet |
|
|
5,000 in stock, despatched same dayAdditional quantity lead time 4 months
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
3 |
|
|
|
C14 |
Snap-in |
Panel |
C14 inlet |
|
|
10A |
250V |
Bulgin PX0575/15/63 10A 250V C14 3P Snap Fit Panel Inlet |
|
|
2,700 in stock, despatched same dayAdditional quantity lead time 4 months
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
3 |
|
|
|
C14 |
Screw |
Snap-in |
C14 inlet |
Tab |
|
10A |
250V |
Bulgin PX0580/PC/12132 10A 250V C14 PC Flange Rear Mount Inlet |
|
|
154 in stock, despatched same dayAdditional quantity lead time 4 months
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
|
|
|
C14 |
Snap-in |
Flange |
C14 inlet |
|
|
10A |
250V |
Bulgin PX0588 10A 250V C13 RA Rewireable IEC Power Connector |
|
|
1,998 in stock, despatched same dayAdditional quantity lead time 4 months
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
|
|
|
C13 |
Screw |
Cable |
C13 |
Screw |
|
10A |
250V |
Bulgin PX0590/63 10A 250V C16 3P Snap-in Flange Mount Inlet |
|
|
200 in stock, despatched same dayAdditional quantity lead time 4 months
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
3 |
|
|
|
IEC C16 |
Snap-in |
Flange |
C16 Inlet |
Tab |
|
10A |
250V |
Bulgin PX0675/PC 10A 250V 3P C13 PC Flange Rear Mount Outlet |
|
|
185 in stock, despatched same dayAdditional quantity lead time 4 months
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
3 |
|
|
|
C13 |
Snap-in |
Rear |
C13 |
|
|
10A |
250V |
Bulgin PX0685 10A 250V 3P C14 Angled Male Connector |
|
|
1,498 in stock, despatched same dayAdditional quantity lead time 4 months
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
3 |
Angled |
Male |
|
C14 |
Screw |
Cable |
Right Angled IEC Plug |
|
|
10A |
250V |
Bulgin PX0686/SE 10A 250V 3P C14 Side Entry Male Connector |
|
|
276 in stock, despatched same dayAdditional quantity lead time 4 months
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
3 |
Side |
Male |
|
C14 |
Plug In |
Cable |
Connector |
Screw |
|
10A |
250V |
Bulgin PX0793/63 10A 250V Shuttered Flange Mount Outlet |
|
|
1,321 in stock, despatched same dayAdditional quantity lead time 4 months
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
|
Receptacle |
|
|
|
|
Mount Outlet |
Tab |
|
10A |
250V |