Bulgin PX0793/63 10A 250V Shuttered Flange Mount Outlet

Standard range
Order Code:

65-9041

Brand: Bulgin MPN: PX0793/63
Qty Unit Price (Ex VAT)
1+ £10.72
5+ £10.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,321 in stock, despatched same dayAdditional quantity lead time 4 months

Bulgin PX0793/63 10A 250V Shuttered Flange Mount Outlet - The PX0793/63 is an IEC flange mount Shuttered Outlet with black 6.3mm tab termination. It has EN60 320-2-2 standard sheet F class I.


  • -40 to +70°C Operating temperature range
  • <10mΩ Contact resistance
  • >10⁴MΩ Insulation resistance
  • UL94V-0 Flammability rating
  • Product Range: PX0793
  • Voltage Rating: 250VAC
  • Connector Mounting: Flange Mount
  • Gender: Receptacle
  • Current Rating: 10A
  • Contact Termination Type: Quick Connect
Connector type Receptacle
Current Rating 10A
Termination Tab
Type Mount Outlet
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot