Bulgin PX0575/10/63 10A 250V C14 3P Snap Fit Panel Inlet

Standard range
Order Code:

65-9033

Brand: Bulgin MPN: PX0575/10/63
Qty Unit Price (Ex VAT)
1+ £2.99
10+ £2.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5,000 in stock, despatched same dayAdditional quantity lead time 4 months

Bulgin PX0575/10/63 10A 250V C14 3P Snap Fit Panel Inlet - The PX0575/10/63 is an IEC Snap Fit to Panel Inlet with 1mm panel and black 6.3mm tab termination. It has EN60 320-1 standard sheet C14 class I.
  • IEC Connector Type: IEC C14 Inlet
  • Voltage Rating: 250VAC
  • Connector Mounting: Snap-In, Flange Mount
  • Current Rating: 10A
  • Contact Termination Type: Quick Connect
  • Product Range: PX0575
Contacts per Unit 3
Current Rating 10A
IEC Standard C14
Mounting method Snap-in
Mounting Type Panel
Type C14 inlet
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot