Bulgin PX0590/63 10A 250V C16 3P Snap-in Flange Mount Inlet

Standard range
Order Code:

65-9037

Brand: Bulgin MPN: PX0590/63
Qty Unit Price (Ex VAT)
1+ £4.48
10+ £4.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
200 in stock, despatched same dayAdditional quantity lead time 4 months

Bulgin PX0590/63 10A 250V C16 3P Snap-in Flange Mount Inlet - The PX0590/63 is a hot condition flange-mount IEC Power Inlet with 6.3mm tab termination. This inlet mates with the PX0597 connector. It has nylon moulding, nickel-plated brass pins and tin-plated brass tabs. It offers solutions to most mains powered equipment and cable applications.


  • <10mΩ Contact resistance
  • <10³MΩ Insulation resistance
  • -40 to +70°C Operating temperature range
  • UL94V-0 Flammability rating
  • IEC Connector Type: IEC C16 Inlet
  • Voltage Rating: 250VAC
  • Connector Mounting: Snap-In, Flange Mount
  • Current Rating: 10A
  • Contact Termination Type: Quick Connect
Contacts per Unit 3
Current Rating 10A
IEC Standard IEC C16
Mounting method Snap-in
Mounting Type Flange
Termination Tab
Type C16 Inlet
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot